
This aluminium panel mount receptacle features a cadmium plated shell and gold plated contacts. It is rated for operation between -55°C and 125°C and is available in a bulk packaging configuration. The receptacle has four positions and four contacts, with a straight orientation and unshielded design.
Amphenol PT04E-8-4S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT04E-8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.