
20-terminal, 7-channel digital isolator for SPI communication, featuring 5 kV isolation rating. Operating temperature range from -40°C to 125°C, with a nominal supply voltage of 3.3V (3V to 3.6V range). This interface circuit utilizes a 20-pin JEDEC R-PDSO-G20 package with dual terminal positions.
Analog Devices ADUM4151BRIZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM4151BRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.