Dual-channel digital isolator featuring 2.5kV isolation voltage and 25Mbps data rate. This interface IC offers 50ns propagation delay and operates across a -40°C to 125°C temperature range. The component is housed in a 5mm x 4mm x 1.5mm package with tin, matte contact plating.
Analog Devices ADUM1201WTRZ technical specifications.
| Package/Case | R |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM1201WTRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.