Analog Devices ADP151CPZ-REDYKIT technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 350uA |
| Nominal Supply Current | 265uA |
| Operating Supply Current | 265uA |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP151CPZ-REDYKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.