Microprocessor Supervisor, 4.4V, 100mA, Watchdog, SOIC, Tape & Reel
330MHz 8-Bit Triple DAC, QFP, I2C/Serial/Parallel Interface
4-20mA Transmitter IC, 300kHz BW, 1.3V/µs SR, 16-SOIC
14-bit 4-Ch Simultaneous Sampling ADC, 350kS/s, Parallel, QFP
Dual Op Amp, 10MHz BW, 8nV/rtHz Noise, 1pA Ib, 5.5V, CMOS, BGA
80MHz Op Amp, 2.7V, 900uA, Rail-to-Rail, Single, BIPOLAR
Current Sense Amp IC, 200kHz BW, 60V Supply, TSOT-5
2.5Ω SPDT Switch / 2:1 Mux, 200MHz, 1.8-5.5V, SC Pkg
Quad Voltage Monitor & Sequencer, 2.7-5.5V, 0.8% Acc, MSOP
Dual Variable Gain Amplifier, 35MHz BW, 275V/µs Slew Rate, SOIC
LDO Voltage Regulator, 200mA, Adj., 0.7% Acc., SOT-23-6
2.5V Precision Voltage Reference IC, 10mA, 0.2% Tol, SC pkg
Power Mgmt IC: 4.65V Supervisor, Watchdog, Batt Backup, SOIC
12-Bit Dual DAC, 333KS/s, I2C, Voltage Output, MSOP
High-Speed Comparator, 4.5ns, 2.7V-6V, SOT-23, 1-Ch, TTL Out
Reset IC, 2.9V Threshold, Active-Low Push-Pull, SOT-23
350MHz Op Amp, 1.5mA, 425V/µs Slew Rate, 1-Ch, SC Package
Triple 3.3V 200mA LDO Voltage Regulator, 1.8-5.5V In
Dual Op Amp, 10MHz BW, CMOS, Low Noise, 8nV/√Hz, 300µV Vos
14-Bit 65MSPS ADC, Differential, Parallel Interface