
Analog Devices AD9257-65EBZ technical specifications.
| Evaluation Kit | Yes |
| Input Capacitance | 3.5pF |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 1V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 14 |
| Number of Channels | 8 |
| Operating Supply Current | 198mA |
| Operating Supply Voltage | 1.9V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9257-65EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
