This circular connector features 55 contacts, a straight body orientation, and a flange mount termination method. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC. The connector has a solder termination and a pin contact gender.
Amphenol GTS030CF32-AFPW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTS030CF32-AFPW to view detailed technical specifications.
No datasheet is available for this part.