Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Automotive Medical
Amphenol GTC01CFZ18-8P(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01CFZ18-8P(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.