Broadcom ACFM-7024-TR1 technical specifications.
| Width | 2 |
| Length | 3.6 |
| Height | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACFM-7024-TR1 to view detailed technical specifications.
No datasheet is available for this part.