This 100nF film capacitor features a PET dielectric and a radial package with a 5mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and has a tolerance of 5%. It is available in a bulk packaging quantity of 1000 units.
Vishay BFC247046104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247046104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.