The SMCJ70A/9AT is a unidirectional transient voltage suppressor from Vishay, featuring a clamping voltage of 113V and a maximum operating temperature of 150°C. It is available in a DO-214AB package, which is suitable for surface mount applications. The device is rated for a peak pulse power of 1.5kW and can withstand a maximum surge current of 200A. The SMCJ70A/9AT is not RoHS compliant.
Vishay SMCJ70A/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 113V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 70V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ70A/9AT to view detailed technical specifications.
No datasheet is available for this part.