Graphite thermal interface material, 0.005-inch thick, 305mm x 457mm rectangular sheet. Features a low natural thermal resistance of 0.07°C/W and a wide operating temperature range from -240°C to 300°C. This UL94 V-0 flammability rated material is designed for efficient heat dissipation.
Laird A10462-02 technical specifications.
| Package/Case | 805 |
| Color | Grey |
| Flammability Rating | UL94 V-0 |
| Length | 305mm |
| Material | Graphite |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -240°C |
| Natural Thermal Resistance | 0.07°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tgon™ 805 |
| Shape | Rectangular |
| Thickness | 0.005inch |
| Width | 457mm |
| RoHS | Compliant |
Download the complete datasheet for Laird A10462-02 to view detailed technical specifications.
No datasheet is available for this part.