Apem A019301 technical specifications.
| Color | Black |
| Contact Material | Silver |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 20 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A01 |
| Switch Type | Rotary |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Apem A019301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.