Apem A019201 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Front |
| Ratings | IP65 |
| Switch Type | Rotary |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Apem A019201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.