The Kyocera 08055D223KAT2A is a ceramic capacitor with a capacitance of 22nF and a voltage rating of 50V. It is available in a 0805 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 85°C and is RoHS compliant. The package quantity is 4000 units per reel, and the thickness is 0.037inch.
Kyocera 08055D223KAT2A technical specifications.
| Capacitance | 22nF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08055D223KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.