Microchip USB2240-AEZG-04 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 135mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Microchip USB2240-AEZG-04 to view detailed technical specifications.
No datasheet is available for this part.