
Synchronous step-down converter with adjustable output voltage from 760mV to 5.5V, capable of delivering up to 3A output current. Features a wide input voltage range of 4.5V to 18V and operates efficiently with a quiescent current of 850µA. This integrated circuit is housed in a compact 3mm x 3mm x 1mm VQFN package, suitable for operation across a temperature range of -40°C to 85°C. Includes Eco-Mode™ functionality and is RoHS compliant.
Texas Instruments TPS54326RGTR technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Supply Current | 850uA |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS54326RGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
