Texas Instruments TPS2231PWP technical specifications.
| Package/Case | HTSSOP EP |
| Height | 1.15mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Ports | 1 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.153W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95uA |
| Weight | 0.00346oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2231PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
