10-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 1.25 MSPS conversion rate. Features single-ended input, SPI interface, and 1 LSB Integral Nonlinearity (INL). Operates from a 2.7V to 5.5V supply voltage, consuming 5.5mA nominal supply current. Offers 59dB Signal to Noise Ratio (SNR) and 62dB Spurious-free dynamic range (SFDR). Packaged in an 8-SOIC, this RoHS compliant component supports a temperature range of -40°C to 85°C.
Texas Instruments TLV1572CD technical specifications.
| Package/Case | D |
| Conversion Rate | 1.25MS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 5.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Output Voltage | 400mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 8.1mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250000S/s |
| Signal to Noise Ratio (SNR) | 59dB |
| Spurious-free dynamic range (SFDR) | 62dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV1572CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.