
High-performance operational amplifier featuring a 81MHz gain bandwidth product and 104.3MHz -3dB bandwidth. This single-channel, differential amplifier offers rail-to-rail output and negative rail input capabilities. It operates with a minimum dual supply voltage of 1.25V and a maximum of 1.8V, or a single supply from 2.5V to 3.6V. The device boasts a low operating supply current of 1mA, a slew rate of 422.5V/µs, and a high common mode rejection ratio of 80dB. Designed for surface mount, it functions across a wide temperature range from -55°C to 175°C.
Texas Instruments THS4521SHKJ technical specifications.
| -3db Bandwidth | 104.3MHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 40.7MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 81MHz |
| Input Bias Current | 750nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 1.8V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 422.5V/µs |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4521SHKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
