
Stmicroelectronics ST2329BQTR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN |
| Package Description | Quad Flat No Lead Package |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.4 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Function | Voltage Level Translator |
| Output Type | Open Drain|Totem Pole |
| Maximum Low Level Output Current | 1mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics ST2329BQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.