
3.3-V CAN Transceiver, operating at up to 1 Mbps, features a single driver and receiver for robust network communication. This integrated circuit offers a wide operating temperature range from -55°C to 175°C, with a supply voltage range of 3V to 3.6V. Maximum power dissipation is 114mW, and typical supply current is 6mA. Propagation delay and turn-on delay are both 70ns. Packaged in an 8-CFP format, this RoHS compliant component is supplied on a rail/tube.
Texas Instruments SN65HVD233SHKJ technical specifications.
| Data Rate | 1Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 114mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Turn-On Delay Time | 70ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD233SHKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.