Omron S8VM-03012C technical specifications.
| Warranty | 1Year |
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 30W |
| Efficiency | 79(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Fixed |
| Maximum Input Current | 0.9A |
| Ripple & Noise | 1.5%(Max) |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron S8VM-03012C to view detailed technical specifications.
No datasheet is available for this part.