
Adjustable positive linear voltage regulator with 1A maximum output current. Features a 1.2V dropout voltage and a 1.262V reference voltage. Operates with an input voltage range from 3.8V to 15V, providing an adjustable output voltage up to 13.5V with 1% accuracy. Packaged in a TO-263 (3-DDPAK) surface-mount case, this RoHS compliant component has a quiescent current of 4mA.
Texas Instruments REG1117FAKTTT technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 1.2V |
| Input Bias Current | 4mA |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 15V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 13.5V |
| Min Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 13.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REG1117FAKTTT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
