Texas Instruments REF5025SKGD2 technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N12 |
| Width | 1.676 |
| Length | 2.04 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3.25 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF5025SKGD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.