Texas Instruments REF5025SKGD1 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 210°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 7mA |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 1.5mA |
| Output Current | 7mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 195 |
| Packaging | Tray |
| Quiescent Current | 800uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 800uA |
| Tolerance | 0.9% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF5025SKGD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.