Precision voltage reference IC featuring low noise and very low drift, operating across an extended temperature range from -55°C to 210°C. This 8-terminal component, housed in an 8-pin ceramic flat package (R-CDFP-G8), supports supply voltages from 3.25V to 18V. It provides a single, stable output, making it suitable for demanding military temperature grade applications.
Texas Instruments REF5025SHKQ technical specifications.
| Max Operating Temperature | 210 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-G8 |
| Width | 5.65 |
| Length | 6.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3.25 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF5025SHKQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.