
Precision 2.5V voltage reference IC, featuring 0.05% initial accuracy and a low temperature coefficient of 3ppm/°C. This surface-mount component offers 75ppm/mA load regulation and 215ppm/V line regulation, with a maximum input voltage of 18V. Housed in an 8-pin Ceramic Flat Package (CFPAK) with a 1.27mm pin pitch, it operates across a wide temperature range from -55°C to 210°C.
Texas Instruments REF5025SHKJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 5.89(Max) |
| Package Height (mm) | 1.98(Max) |
| Seated Plane Height (mm) | 2.21(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.05% |
| Load Regulation | 75ppm/mA |
| Line Regulation | 215ppm/V |
| Maximum Input Voltage | 18V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Maximum Temperature Coefficient | 3ppm/°C |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments REF5025SHKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.