
Precision micropower voltage reference IC offering a 2.048V output with a tight tolerance of 2.038V to 2.048V. This low dropout device operates from a maximum input voltage of 18V and features a low nominal supply current of 45µA, with a quiescent current of 15µA. It supports an output current of up to 30mA and is housed in a compact R package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is suitable for a variety of power management applications.
Analog Devices REF191GSZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.038V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF191GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
