8-channel, 24-bit digital-to-analog converter (DAC) with a 192 kS/s conversion rate. Features a 6-wire serial interface and voltage output. Operates with a 5V supply voltage and offers an 111dB signal-to-noise ratio. Packaged in an HTSSOP, suitable for surface mounting.
Texas Instruments PCM1691DCAG4 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 847mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1691 |
| Signal to Noise Ratio (SNR) | 111dB |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1691DCAG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.