
Eight-channel, 24-bit digital-to-analog converter (DAC) with a 192 kS/s sampling rate. Features a 6-wire SPI serial interface and voltage output. Operates from a 5V supply with analog and digital supply types. Packaged in a 48-pin HTSSOP for surface mounting. Offers 113dB signal-to-noise ratio.
Texas Instruments PCM1690DCARG4 technical specifications.
| Package/Case | HTSSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 6-WIRE, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 847mW |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Number of DAC Channels | 8 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 558mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 192000S/s |
| Series | PCM1690 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Type | Analog, Digital |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PCM1690DCARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
