This SPST lever switch features a max current rating of 11 amps at 277VAC and a max power rating of 248.57 watts. It has an electrical life of 300,000 operations and a termination style of quick connect. The switch is designed for screw mount applications and operates within a temperature range of -40 to 85°C.
C&K TFCCV3BT184AY technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 11@277VACA |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 248.57VA |
| Electrical Life | 300000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCCV3BT184AY to view detailed technical specifications.
No datasheet is available for this part.