
Single high precision, low noise operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This CMOS amplifier offers a 120dB voltage gain and 85dB CMRR, with low input bias current of 500pA and 300µV input offset voltage. Operating from 2V to 12V supply voltages, it delivers 40mA output current and is packaged in a compact 3mm x 3mm MSOP. Suitable for applications from -40°C to 85°C, this RoHS compliant component provides excellent performance for demanding circuits.
Texas Instruments OPA727AIDGKT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 20MHz |
| Height | 0.97mm |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 300uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 150uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90.46dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 120dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA727AIDGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
