
FET-input operational amplifier featuring a 500MHz -3dB bandwidth and 230MHz gain bandwidth product. This unity gain stable amplifier offers a high slew rate of 290V/µs and a settling time of 16ns. Operating from dual supplies of 5V up to a maximum of 12V, it provides 70mA output current per channel. Key specifications include a low input bias current of 20pA and a common mode rejection ratio of 88dB, all within an 8-SOIC package.
Texas Instruments OPA656UB technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 16mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
