Wideband, unity-gain stable FET-input operational amplifier featuring a voltage-feedback architecture. This industrial-grade amplifier offers a nominal supply voltage of 5V (with limits of +/-6.5V) and a high slew rate of 290 V/µs. It boasts a nominal unity-gain bandwidth of 230 MHz and a maximum input offset voltage of 900 µV. The 8-pin SOIC package (R-PDSO-G8) operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments OPA656UB/2K5G4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 0.00125 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.000005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 290 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 230000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -6.5 |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA656UB/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.