
FET-input operational amplifier with a 500MHz -3dB bandwidth and 230MHz gain bandwidth product. Features a 290V/µs slew rate and 16ns settling time, suitable for dual supply operation from ±5V to ±6V, with a maximum operating supply voltage of 12V. Offers 88dB CMRR and 74dB PSRR, with low input bias current of 20pA and input offset voltage of 600µV. Packaged in an 8-SOIC (D) case, this unity gain stable amplifier operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments OPA656UB/2K5 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 88dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 16mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656UB/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
