
Wideband, unity-gain stable FET-input operational amplifier featuring a 230MHz gain bandwidth product and 290V/µs slew rate. This single-channel amplifier offers a 16ns settling time and 65dB voltage gain, operating from a dual supply voltage range of 5V up to 12V. With a low input bias current of 20pA and 80dB CMRR, it is suitable for demanding applications. Packaged in an 8-SOIC (D) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments OPA656U/2K5 technical specifications.
| Bandwidth | 230MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA656 |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 16mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656U/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
