
General purpose operational amplifier IC featuring a 1.2MHz bandwidth and 2A output current. This single-channel amplifier offers a 1.2V/µs slew rate and 126dB voltage gain. Operating from 2.7V to 5.5V supply voltage, it boasts a 1pA input bias current and 500µV input offset voltage. The device is housed in an HSOP package, is lead-free, and RoHS compliant.
Texas Instruments OPA569AIDWPG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 9mA |
| Output Current | 2A |
| Output Current per Channel | 2.4A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| Supply Current | 6mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA569AIDWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
