
Single channel, low power operational amplifier featuring rail-to-rail output. This amplifier utilizes SiGe Bipolar process technology and offers a typical gain bandwidth product of 80 MHz. It is housed in an 8-pin Ceramic Flat Package (CFPAK) with lead-frame SMT mounting, measuring 7.34mm x 5.89mm x 1.98mm. Operating temperature range spans from -55°C to 210°C, with supply voltage capabilities up to ±18V or 36V.
Texas Instruments OPA211SHKJ technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | FPAK |
| Package/Case | CFPAK |
| Package Description | Ceramic Flat Package |
| Lead Shape | Flat |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 7.34(Max) |
| Package Width (mm) | 5.89(Max) |
| Package Height (mm) | 1.98(Max) |
| Seated Plane Height (mm) | 2.21(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 140(Typ)dB |
| Rail to Rail | Rail to Rail Output |
| Process Technology | SiGe Bipolar |
| Typical Gain Bandwidth Product | 80MHz |
| Maximum Input Offset Voltage | 0.26@±15V@210CmV |
| Maximum Input Offset Current | 0.15@±18V@210CuA |
| Maximum Input Bias Current | 0.25@±18V@210CuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 210°C |
| Typical Single Supply Voltage | 5|9|12|15|18|24|28V |
| Maximum Single Supply Voltage | 36V |
| Minimum Dual Supply Voltage | ±2.25V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Minimum Single Supply Voltage | 4.5V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments OPA211SHKJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.