Switch Rocker OFF None ON SPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Carling Technologies TLGG-LW-LTA10D-TA-WA/250N technical specifications.
| Switch Configuration | OFF None ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Rocker |
| Max Current Rating | 10@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TLGG-LW-LTA10D-TA-WA/250N to view detailed technical specifications.
No datasheet is available for this part.