This circular connector features 10 contacts with a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a single port. The connector is manufactured by ITT and has a type of circular with a pin contact gender.
ITT MS27467E13F98HB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ITT MS27467E13F98HB to view detailed technical specifications.
No datasheet is available for this part.