Kemet's T496D225K050BT61107280 is a 2.2uF tantalum capacitor with a 50VDC voltage rating and 10% tolerance. It features an ESR of 2.5 and a leakage current of 1.1. The capacitor operates between -55°C and 125°C and is constructed with a flat construction and standard ESR type. It is available in a surface mount package with an inward L termination style and a 7343-31 case code.
Kemet T496D225K050BT61107280 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 1.1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496D225K050BT61107280 to view detailed technical specifications.
No datasheet is available for this part.