Analog Devices LTC6912IGN-1 technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 2mV |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 30MHz |
| Number of Channels | 2 |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6912IGN-1 to view detailed technical specifications.
No datasheet is available for this part.