This 8-element ceramic network capacitor has a capacitance of 0.013uF and is rated for 100VDC with a 5% tolerance. It features a X7R dielectric material and a ceramic construction. The capacitor is packaged in a single-in-line (SIP) format with 9 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a PC pin termination style. The operating temperature range is -55°C to 125°C.
TT C94133JX7R1 technical specifications.
| Capacitance | 0.013uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 24.13 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 8 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 9 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C94133JX7R1 to view detailed technical specifications.
No datasheet is available for this part.