
Adjustable positive linear voltage regulator IC, offering 500mA output current with a low dropout voltage of 155mV. Features a wide input voltage range from 900mV to 10V, and an adjustable output voltage from 200mV to 9.8V. Operates with 120µA quiescent current and provides 70dB PSRR. Housed in a DFN package, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT3021EDH#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 155mV |
| Min Current Limit | 550mA |
| Max Input Voltage | 10V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 9.8V |
| Min Output Voltage | 200mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 120uA |
| Output Current | 500mA |
| Output Voltage | 9.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3021EDH#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
