This 12-contact power connector features a right-angle body orientation and is rated for 600VAC. It has a terminal pitch of 5mm and is terminated with solder. The connector is designed for through-hole mounting and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Positronic PLBH12F42B3N11A2/AA technical specifications.
| Type | Power |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLBH12F42B3N11A2/AA to view detailed technical specifications.
No datasheet is available for this part.