The MR041A821FTA is a multilayer ceramic capacitor with a capacitance of 820pF and a DC rated voltage of 100VDC. It has a tolerance of 1% and a dielectric of C0G. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications, including those requiring high frequency and high reliability.
AVX MR041A821FTA technical specifications.
| Capacitance | 820pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 2.54mm |
| Microwave Application | No |
| Tradename | Ceralam® |
| Height | 4.83(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MR041A821FTA to view detailed technical specifications.
No datasheet is available for this part.