This SPDT lever switch features a max current rating of 0.1A at 48VDC and an electrical life of 100,000 cycles. It has a termination style of solder lug and is designed for screw mount applications. The switch operates within a temperature range of -25°C to 85°C.
E-Switch VM085Q102F075S1A technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Lever |
| Max Current Rating | 0.1@48VDCA |
| Max DC Voltage Rating | 48V |
| Electrical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Screw Mount |
| Operating Force | 0.74N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch VM085Q102F075S1A to view detailed technical specifications.
No datasheet is available for this part.