The GTC030CF32-15PX(B30)(LC) is an 8-contact crimp circular connector from Amphenol, designed for high-voltage applications. It features a flange mount and operates within a temperature range of -55°C to 125°C. The connector is rated for 1250VDC and 900VAC, making it suitable for use in demanding electrical environments.
Amphenol GTC030CF32-15PX(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC030CF32-15PX(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.