Multi-Conductor Cable Braid 3Conductors 18AWG 600VAC White Polytetrafluoroethylene
Carlisle M27500A18JA3K06 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 3 |
| Jacket Color | White |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle M27500A18JA3K06 to view detailed technical specifications.
No datasheet is available for this part.